
The ZW-12-07-T-S-236-100 is a 12-contact male connector with a through-hole mount and tin contact plating. It is available in bulk packaging with a 2.54mm pitch. This connector is compliant with RoHS regulations and is not radiation hardened. It features 12 contacts in a single row.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |