
Conn Board Stacker HDR 12 POS 2.54mm Solder ST Thru-Hole
Samtec ZW-12-08-G-S-240-120 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-12-08-G-S-240-120 to view detailed technical specifications.
No datasheet is available for this part.