
This 24-contact shrouded header features a 2.54mm pitch and is designed for through hole mounting. The contacts are gold plated for reliable connections. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |