This 24-contact, 2-row, shrouded header features a 2.54mm pitch and is rated for 3A. It is constructed with a bronze contact material and gold plating. The header has a length of 30.48mm and a depth of 5.08mm, with a black housing color. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for through-hole mounting and is suitable for operating temperatures between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-12-09-L-D-260-190 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 30.48mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-12-09-L-D-260-190 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.