
This 24-contact 2-row through-hole shrouded header features gold contact plating and is suitable for use in applications where a high level of reliability is required. The header is designed for use in board-to-board and mezzanine connections and is available in bulk packaging. It is compliant with RoHS regulations and is not radiation hardened. The header is suitable for use in a variety of environments, including those with high temperatures.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-12-09-S-D-377-122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZW-12-09-S-D-377-122 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-12-09-S-D-377-122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.