This 12-contact male connector features a through-hole mount and a 2.54mm pitch. It is plated with tin and is available in bulk packaging. The connector is compliant with RoHS regulations and is not radiation hardened.
Samtec ZW-12-10-T-S-245-180 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-12-10-T-S-245-180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.