
The ZW-12-12-G-S-500-150 is a 12-contact HDR board stacker from Samtec, designed for through hole mounting. It features a terminal pitch of 2.54mm and a body orientation of straight. The component has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The board stacker is rated for a maximum current of 3A per contact and has a height of 22.35mm with a mating length of 9.65mm.
Samtec ZW-12-12-G-S-500-150 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 22.35mm |
| Mating Length | 9.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-12-12-G-S-500-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.