
The ZW-12-12-L-D-630-240 is a 24-contact board stacker from Samtec with a 2.54mm terminal pitch and HDR gender. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. The board stacker has a maximum current rating of 3 amps per contact and a height of 20.06mm. It is suitable for applications where a high-density connection is required, such as in electronic assemblies and circuit boards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-12-12-L-D-630-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 20.06mm |
| Mating Length | 4.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-12-12-L-D-630-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.