
This 12-contact male header features gold plating for reliable connections. It is designed for through-hole mounting and has a pitch of 2.54mm. The header is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened.
Samtec ZW-12-13-G-S-380-425 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-12-13-G-S-380-425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.