This Samtec ZW-12-14-S-S-1060-220 header features 12 gold-plated contacts with a 2.54mm pitch, suitable for through-hole mounting. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and has a male gender. It is designed for use in applications where a reliable and durable connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-12-14-S-S-1060-220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-12-14-S-S-1060-220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.