
This 24-contact HDR board stacker from Samtec features a terminal pitch of 2.54mm and a straight body orientation. It is designed for through-hole mounting and has a maximum current rating of 3 amps per contact. The operating temperature range is -55 to 125°C. The stacker is suitable for use in a variety of applications where high-density connectivity is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-12-20-G-D-490-320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 20.57mm |
| Mating Length | 8.14mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-12-20-G-D-490-320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.