
The ZW-12-20-G-S-374-375 is a board stacker connector with 12 HDR contacts, a terminal pitch of 2.54mm, and solder termination. It operates between -55°C and 125°C and is designed for through-hole mounting. The connector has a height of 19.17mm and a mating length of 9.69mm, with a maximum current rating of 3A per contact.
Samtec ZW-12-20-G-S-374-375 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 19.17mm |
| Mating Length | 9.69mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-12-20-G-S-374-375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.