
The ZW-13-07-L-D-250-073 is a board stacker connector with 26 HDR contacts, a terminal pitch of 2.54mm, and a maximum current rating of 3A per contact. It operates over a temperature range of -55°C to 125°C and is mounted through a hole. The connector has a straight body orientation and a mating length of 2.72mm. It is designed for use in board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-13-07-L-D-250-073 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 26 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 9.06mm |
| Mating Length | 2.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-13-07-L-D-250-073 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.