This Samtec ZW-13-10-G-D-640-095 is a 26-contact shrouded header with a 2-row configuration and 2.54mm pitch. It features a through hole package and is designed for operation between -55°C and 125°C. The header has a black housing color and is made with bronze contacts plated with gold. It is RoHS compliant and suitable for solder termination.
Samtec ZW-13-10-G-D-640-095 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 33.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-13-10-G-D-640-095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.