
This 26-contact, 2-row shrouded header features a black housing and gold plating on a bronze contact material. It has a length of 33.02mm and a pitch of 2.54mm, making it suitable for through-hole mounting. The header operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Samtec ZW-13-10-S-D-353-239 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 33.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-13-10-S-D-353-239 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.