
This Samtec ZW-13-12-T-D-610-100 is a 26-contact shrouded header with a 2-row configuration and 2.54mm pitch. It features a through hole mount and is packaged in bulk. The header is tin-plated and RoHS compliant, making it suitable for a variety of applications. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |