
The Samtec ZW-14-10-G-D-350-329 is a 28-contact HDR board stacker with a terminal pitch of 2.54mm. It features a straight body orientation and is designed for through hole mounting. The component operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. The stacker's height is 12.72mm, with a mating length of 3.84mm.
Samtec ZW-14-10-G-D-350-329 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 28 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 12.72mm |
| Mating Length | 3.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-14-10-G-D-350-329 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.