
The ZW-14-10-T-D-630-055-007 is a board-to-board connector designed for high-density applications. It features 28 HDR contacts arranged in two rows with a terminal pitch of 2.54mm. The connector is suitable for through-hole mounting and can operate within a temperature range of -55°C to 105°C. The Samtec board stacker is rated for a maximum current of 3A per contact and has a height of 19.68mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-14-10-T-D-630-055-007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 28 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 19.68mm |
| Mating Length | 3.69mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-14-10-T-D-630-055-007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.