
This Samtec ZW-14-11-T-S-550-145 is a 14-contact through-hole header with a 2.54mm pitch and tin plating. It is designed for solder termination and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It has a shrouded design and is suitable for board-to-board and mezzanine connections.
Samtec ZW-14-11-T-S-550-145 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-14-11-T-S-550-145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.