
This Samtec ZW-14-12-L-D-630-200 is a 28-contact HDR board stacker connector with a terminal pitch of 2.54mm and a body orientation of straight. It features a termination method of solder and a mounting style of through hole. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3 amps per contact. It has a height of 21.08mm and a mating length of 5.08mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-14-12-L-D-630-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 28 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 21.08mm |
| Mating Length | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-14-12-L-D-630-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.