This Samtec ZW-14-14-G-S-1000-312 is a 14-contact through-hole connector with gold plating, a 2.54mm pitch, and solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and has a single row of contacts. It is suitable for general use in various applications.
Sign in to ask questions about the Samtec ZW-14-14-G-S-1000-312 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZW-14-14-G-S-1000-312 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-14-14-G-S-1000-312 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.