
This Samtec ZW-14-15-F-S-275-118 is a 14-contact through hole header with gold plating, a 2.54mm pitch, and a bulk packaging. It is RoHS compliant and features a male gender with a solder termination. The header is designed for use in applications where a high-reliability connection is required, and it is suitable for use in a variety of environments.
Samtec ZW-14-15-F-S-275-118 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-14-15-F-S-275-118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.