
The ZW-14-15-S-S-290-230 is a 14-contact male header with a gold-plated finish, designed for through-hole mounting. It is available in bulk packaging and is compliant with RoHS regulations. The header has a pitch of 2.54mm and is suitable for use in a variety of applications.
Samtec ZW-14-15-S-S-290-230 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-14-15-S-S-290-230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.