
This Samtec ZW-14-20-G-S-745-150 is a 14-contact through hole header with a gold plated contact plating, a 2.54mm pitch, and a single row configuration. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for through hole mounting and has a termination of solder. It is not radiation hardened and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-14-20-G-S-745-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-14-20-G-S-745-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.