
This 15-contact through-hole connector features a tin-plated contact plating and a 2.54mm pitch. It is available in bulk packaging and is not radiation hardened. The connector is RoHS compliant and has a solder termination. It is designed for general use and is suitable for applications where a reliable connection is required.
Samtec ZW-15-07-T-S-200-055 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-15-07-T-S-200-055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.