
This 15-contact connector features a male gender, tin contact plating, and a 2.54mm pitch. It is designed for through hole mounting and is available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations. The Samtec ZW-15-07-T-S-200-100 is a general-purpose connector suitable for a variety of applications.
Samtec ZW-15-07-T-S-200-100 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-15-07-T-S-200-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.