The ZW-15-09-H-D-500-134 is a 30-contact HDR board stacker from Samtec, designed for high-density interconnect applications. It features a 2.54mm terminal pitch and a maximum current rating of 3A per contact. The component is rated for operation between -55°C and 125°C and is suitable for through-hole mounting. The board stacker is constructed with a straight body orientation and a solder termination method.
Samtec ZW-15-09-H-D-500-134 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 15.13mm |
| Mating Length | 2.44mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-15-09-H-D-500-134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.