
This 15-contact through hole header features a tin plating and a 2.54mm pitch. It is available in bulk packaging and is RoHS compliant. The header is designed for use in applications where a high-density connection is required, and it can be mounted through a printed circuit board. The header is not radiation hardened and is suitable for use in a variety of environments.
Samtec ZW-15-09-T-S-250-115-LL technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-15-09-T-S-250-115-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.