
This 15-contact shrouded header features a 2.54mm pitch and is designed for through hole mount. It is plated with tin and compliant with RoHS regulations. The header is available in bulk packaging and is not radiation hardened.
Samtec ZW-15-10-T-S-430-130-LL technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-15-10-T-S-430-130-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.