
This Samtec ZW-15-12-S-D-670-130 header features 30 male contacts with a gold plating, suitable for through-hole mounting. It has a maximum current rating of 3A and operates within a temperature range of -55°C to 125°C. The header is RoHS compliant and features a 2.54mm pitch.
Samtec ZW-15-12-S-D-670-130 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-15-12-S-D-670-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.