
This 15-contact header from Samtec features a gold plated contact plating and a through hole mount. It has a 2.54mm pitch and is packaged in bulk. The header is not radiation hardened and is compliant with RoHS regulations.
Samtec ZW-15-12-S-S-662-118 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-15-12-S-S-662-118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.