
This Samtec ZW-15-14-G-D-640-130 is a 30-contact, 2-row through hole header with a black housing and gold plated contacts. It has a contact material of bronze and is designed for use in applications where temperatures range from -55°C to 125°C. The header is packaged in bulk and features a pitch of 2.54mm. It is RoHS compliant and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-15-14-G-D-640-130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-15-14-G-D-640-130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.