This 15-contact male connector features a gold-plated contact and is designed for through-hole mounting. It is available in bulk packaging and has a 2.54mm pitch. The connector is not radiation hardened and is compliant with RoHS regulations.
Samtec ZW-15-14-G-S-694-236 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-15-14-G-S-694-236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.