The ZW-15-15-L-D-295-120 is a 30-contact HDR board stacker from Samtec with a terminal pitch of 2.54mm. It has a straight body orientation and is designed for through-hole mounting. The board stacker operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3 amps per contact. The component measures 12.95mm in height and has a mating length of 5.47mm.
Samtec ZW-15-15-L-D-295-120 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 12.95mm |
| Mating Length | 5.47mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-15-15-L-D-295-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.