
This 30-contact shrouded header features a 2.54mm pitch and is designed for through hole mounting. The contacts are plated with tin and are suitable for solder termination. The header is packaged in bulk and is compliant with RoHS regulations. It is not designed for radiation hardening applications.
Samtec ZW-15-15-T-D-241-195 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-15-15-T-D-241-195 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.