
This Samtec ZW-15-20-G-T-800-165 is a 45-contact, 3-row shrouded header with a 2.54mm pitch and 38.1mm length. It features a bronze contact material with gold plating and is designed for through-hole mounting. The header has a black housing and is RoHS compliant. It operates within a temperature range of -55°C to 125°C.
Samtec ZW-15-20-G-T-800-165 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.52mm |
| Gender | Male |
| Housing Color | Black |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 45 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-15-20-G-T-800-165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
