
The Samtec ZW-16-08-T-D-375-095 is a board stacker with 32 HDR contacts, a terminal pitch of 2.54mm, and a termination method of solder. It has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. The board stacker is designed for through hole mounting and has a height of 11.04mm and a mating length of 1.53mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-16-08-T-D-375-095 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 11.04mm |
| Mating Length | 1.53mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-16-08-T-D-375-095 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.