
This 16-contact male shrouded header features a glass filled polyester insulator and a straight mounting style. It is designed for through hole mounting and has a termination type of solder. The header meets the UL flammability code 94V-0 and has a contact finish of tin with a nickel barrier. It is suitable for use in applications where a high level of reliability and durability is required.
Samtec ZW-16-09-L-S-415-100 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 16 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ZW-16-09-L-S-415-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.