This 16-contact male through hole header features gold plating and a 2.54mm pitch. It is available in bulk packaging and is RoHS compliant. The header has a single row of contacts and is not radiation hardened. It can be solder terminated and is suitable for use in applications where a through hole mount is required.
Samtec ZW-16-10-G-S-415-139 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-16-10-G-S-415-139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.