
This 16-contact through hole header features gold plating and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and has a termination type of solder. It is designed for use in board-to-board and mezzanine applications, specifically for shrouded and unshrouded headers.
Samtec ZW-16-11-G-S-415-139 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-16-11-G-S-415-139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
