
The ZW-16-11-L-D-602-110 is a board stacker connector with 32 HDR contacts, arranged in two rows with a 2.54mm pitch. It features a straight body orientation and is designed for through-hole mounting. The connector operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. The ZW-16-11-L-D-602-110 is manufactured by Samtec and is suitable for use in a variety of applications.
Sign in to ask questions about the Samtec ZW-16-11-L-D-602-110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZW-16-11-L-D-602-110 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 20.82mm |
| Mating Length | 5.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-16-11-L-D-602-110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.