
The ZW-16-11-S-D-630-112 is a 32-contact HDR board stacker from Samtec, designed for high-density connections. It features a terminal pitch of 2.54mm and a termination method of solder. The component is rated for operation between -55°C and 125°C. It has a maximum current rating of 3A per contact and a height of 20.77mm. The board stacker is available in a through-hole package type, suitable for mounting in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-16-11-S-D-630-112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 20.77mm |
| Mating Length | 4.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-16-11-S-D-630-112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.