
The Samtec ZW-16-12-G-D-630-240 is a 32-contact HDR board stacker with a 2-row configuration and solder termination method. It features a straight body orientation and can be mounted through a hole. The component has a maximum current rating of 3 amps per contact and operates within a temperature range of -55°C to 125°C. The board stacker measures 20.06mm in height and has a mating length of 4.07mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-16-12-G-D-630-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 20.06mm |
| Mating Length | 4.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-16-12-G-D-630-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.