
The ZW-16-12-G-S-394-318 is a 16-contact HDR board stacker from Samtec, designed for through hole mounting. It features a terminal pitch of 2.54mm and a maximum current rating of 3 amps per contact. The component operates within a temperature range of -55 to 125 degrees Celsius and has a height of 18.08mm. The board stacker is suitable for use in applications where a high-density connection is required, and its shrouded design provides additional protection against environmental factors.
Samtec ZW-16-12-G-S-394-318 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 18.08mm |
| Mating Length | 8.09mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-16-12-G-S-394-318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.