
This 16-contact shrouded header features a through hole mount and gold plating for reliable connections. The 2.54mm pitch ensures precise alignment and contact. The header is packaged in bulk and is RoHS compliant, making it suitable for a variety of applications. The Samtec ZW-16-12-S-S-500-130-LL is designed for use in board-to-board and mezzanine connections.
Samtec ZW-16-12-S-S-500-130-LL technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-16-12-S-S-500-130-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.