
This 16-contact male through-hole header features gold plating and a 2.54mm pitch. It is designed for use in applications where a secure connection is required. The header is available in bulk packaging and is compliant with RoHS regulations. It is suitable for use in a variety of environments, including those with standard operating temperatures.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-16-13-L-S-694-319 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZW-16-13-L-S-694-319 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-16-13-L-S-694-319 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.