
The ZW-16-14-G-D-1114-240 is a 32-contact HDR board stacker with a 2.54mm terminal pitch and 2 rows of contacts. It features a straight body orientation and is designed for through-hole mounting. The component has a maximum current rating of 3A per contact and operates within a temperature range of -55°C to 125°C. This board stacker is suitable for applications requiring high-density connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-16-14-G-D-1114-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZW-16-14-G-D-1114-240 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 30.22mm |
| Mating Length | 1.94mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-16-14-G-D-1114-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.