
This 16-contact male through hole header features a 2.54mm pitch and gold plating. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for through hole mounting and has a shrouded design. It is not radiation hardened and is suitable for general use.
Samtec ZW-16-14-G-S-1065-340 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-16-14-G-S-1065-340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.