This Samtec ZW-16-14-G-S-884-411 is a 16-contact male through-hole connector with gold plating, suitable for use in general applications. It features a 2.54mm pitch and is available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations. It is designed for solder termination and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-16-14-G-S-884-411 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-16-14-G-S-884-411 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.