
This Samtec ZW-17-10-L-D-500-200 board stacker features 34 HDR contacts with a 2.54mm pitch, supporting a maximum current rating of 3A per contact. It has a straight body orientation and is designed for through-hole mounting. The component operates within a temperature range of -55 to 125°C and is suitable for use in applications requiring high-density interconnects.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-17-10-L-D-500-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 16mm |
| Mating Length | 3.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-17-10-L-D-500-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.